You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPS1100H4700JB

Resistor, 470 ohm, LPS 1100 Series, 1.1 kW, ± 5%, Screw, 12 kV

VISHAY LPS1100H4700JB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LPS1100H4700JB
Order Code:
2098094
Product Range
LPS 1100 Series
Technical Datasheet:
LPS1100H4700JB   Datasheet
See all Technical Docs

Product Range Selector (LPS 1100 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470ohm

:
LPS 1100 Series

:
1.1kW

:
± 5%

:
Screw

:
12kV

:
Thick Film

:
± 150ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LPS 1100 series from Vishay are power resistors for easy mounting onto a heat sink thick film technology. These series resistors have ±500ppm/°C (<=1ohm), ±300ppm/°C (1ohm < R <= 10 ohm), ±150ppm/°C ( 10 ohm < R) temperature coefficient (-55°C to + 200°C), IEC 60115-1.
  • Wide resistance range from 1ohm to 1.3Kohm (E24 series)
  • Non inductive, insulation resistance is >= 10^4Mohm
  • Low thermal radiation of the case
  • Rated power is 1100W at 25°C
  • ±1%, ±2%, ±5% and ±10% tolerance value options
  • Insulated case and resin for potting UL 94 V-0
  • Screws M4 end connections
  • Temperature range from -55°C to +200°C
  • High voltage, high power resistor

No Longer Stocked

Rs.15,042.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.15,042.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.14,102.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.11,752.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --