You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MBRF1645-E3/45

Schottky Rectifier, 45 V, 16 A, Single, ITO-220AC, 2 Pins, 630 mV

MBRF1645-E3/45 - Schottky Rectifier, 45 V, 16 A, Single, ITO-220AC, 2 Pins, 630 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MBRF1645-E3/45
Order Code:
2547237
Product Range
MBRF16xx Series
Technical Datasheet:
MBRF1645-E3/45   Datasheet
See all Technical Docs

Product Range Selector (MBRF16xx Series)

See all from this product range

Product Overview

The MBRF1645-E3/45 is a Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage, high-frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
  • Guard-ring for overvoltage protection
  • Low power loss and high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • AEC-Q101 qualified

Applications

Power Management, Automotive, Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
45V

:
16A

:
Single

:
ITO-220AC

:
2Pins

:
630mV

:
150A

:
150°C

:
MBRF16xx Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.103.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.103.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.87.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.68.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.55.88
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.44.71
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.44.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.42.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Rs.40.87
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.38.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange