Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP2TC0805D1001LNTA
Order Code3357811
Product RangeP2T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,649.240 |
5+ | Rs.1,446.970 |
10+ | Rs.1,244.690 |
20+ | Rs.1,201.190 |
40+ | Rs.1,157.690 |
100+ | Rs.1,114.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,649.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC0805D1001LNTA
Order Code3357811
Product RangeP2T Series
Technical Datasheet
Resistance1kohm
Resistance1kohm
Resistance Tolerance± 0.01%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2T Series
Temperature Coefficient± 2ppm/°C
Voltage Rating150V
Voltage Rating150V
Product Length1.91mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 0.01%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Voltage Rating
150V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance
1kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
P2T Series
Voltage Rating
150V
Product Length
1.91mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004