You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SENSORXPLORER - 

Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards

SENSORXPLORER - Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards
SENSORXPLORER - Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SENSORXPLORER
Order Code:
2891899

Product Overview

The SensorXplorerTM is a demonstration kit designed to help evaluate Vishay's digital sensors featured on Vishay's sensor boards. These boards, along with their respective software modules, can be used to demonstrate and test each sensor's functionalities, allowing the user to quickly understand how various settings affect the sensor's results. The SensorXplorer board includes a USB to I2C interface chip, a 3.3 V regulator, several indication LEDs, as well as multiple GPIOs to control the functionality of each board and allow data to be read and displayed on a PC.
  • SensorXplorer board and micro-USB cable applicable to following products:
  • VCNL4020; VEML6030; VCNL4040; VEML6040; VEML6070; VEML6075; VCNL4020C; VCNL4200; VCNL4035X01
  • Additional resources:
  • VCNL4020 C++ Library; Current Estimator Tool ; SensorXplorer Installation Guide

Applications

Remote Sensing and Metering

Product Information

:
Sensor
:
FTDI
:
FT260
:
USB to I2C
:
FT260 SensorXplorer Demonstration Board, Micro USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 24/10/19
2 will be available for delivery on 1/11/19
2 will be available for delivery on 21/11/19

More stock available week commencing 2/12/19

Rs.3,109.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,109.05