You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI7445DP-T1-E3
Power MOSFET, P Channel, 20 V, 19 A, 0.0077 ohm, SOIC, Surface Mount
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI7445DP-T1-E3
- Order Code:
- 1612652
- Technical Datasheet:
- SI7445DP-T1-E3 Datasheet
Alternatives for SI7445DP-T1-E3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 20V
- :
- 19A
- :
- 0.0077ohm
- :
- SOIC
- :
- Surface Mount
- :
- 4.5V
- :
- 1V
- :
- 1.9W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.295.39 | |
10+ | Rs.252.46 | |
50+ | Rs.207.70 | |
100+ | Rs.191.00 | |
500+ | Rs.175.66 | |
1000+ | Rs.164.00 |
Pricing is unavailable. Please contact customer services.