You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI7913DN-T1-GE3
DUAL P CHANNEL MOSFET, -20V, 7.4A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI7913DN-T1-GE3
- Order Code:
- 1871391
- Technical Datasheet:
- SI7913DN-T1-GE3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 20V
- :
- 7.4A
- :
- 0.066ohm
- :
- PowerPAK 1212
- :
- Surface Mount
- :
- 1.8V
- :
- 1V
- :
- 1.3W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.120.22 | |
10+ | Rs.102.50 | |
100+ | Rs.79.38 | |
500+ | Rs.67.44 | |
1000+ | Rs.57.19 | |
3000+ | Rs.54.95 | |
6000+ | Rs.52.00 | |
9000+ | Rs.52.00 |
Pricing is unavailable. Please contact customer services.