You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI7938DP-T1-GE3
DUAL N CHANNEL MOSFET, 40V, 60A, FULL RE
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI7938DP-T1-GE3
- Order Code:
- 2369299
- Technical Datasheet:
- SI7938DP-T1-GE3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 40V
- :
- 60A
- :
- 0.0048ohm
- :
- PowerPAK SO
- :
- Surface Mount
- :
- 10V
- :
- 2.5V
- :
- 3.5W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
3000+ | Rs.56.48 | |
6000+ | Rs.55.98 |
Pricing is unavailable. Please contact customer services.