You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI8416DB-T2-E1
Power MOSFET, N Channel, 8 V, 16 A, 0.019 ohm, MICRO FOOT, Surface Mount
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI8416DB-T2-E1
- Order Code:
- 2283649
- Technical Datasheet:
- SI8416DB-T2-E1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 8V
- :
- 16A
- :
- 0.019ohm
- :
- MICRO FOOT
- :
- Surface Mount
- :
- 4.5V
- :
- 350mV
- :
- 13W
- :
- 6Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.51.64 | |
10+ | Rs.43.00 | |
100+ | Rs.31.06 | |
500+ | Rs.26.13 | |
1000+ | Rs.23.47 |
Pricing is unavailable. Please contact customer services.