You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI8457DB-T1-E1
MOSFET, P CHANNEL, -12V, -10.2A, MICRO FOOT-4
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI8457DB-T1-E1
- Order Code:
- 2451454
- Technical Datasheet:
- SI8457DB-T1-E1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 12V
- :
- 10.2A
- :
- 0.015ohm
- :
- MICRO FOOT
- :
- Surface Mount
- :
- 4.5V
- :
- 900mV
- :
- 2.7W
- :
- 4Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.43.93 | |
10+ | Rs.35.38 | |
100+ | Rs.26.82 | |
500+ | Rs.20.97 | |
1000+ | Rs.16.73 | |
3000+ | Rs.14.11 | |
9000+ | Rs.13.00 | |
24000+ | Rs.13.00 |
Pricing is unavailable. Please contact customer services.