You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI9435BDY-T1-GE3
P CHANNEL MOSFET
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI9435BDY-T1-GE3
- Order Code:
- 1869009
- Technical Datasheet:
- SI9435BDY-T1-GE3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 30V
- :
- 4.1A
- :
- 0.033ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 3V
- :
- 1.3W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
2,704 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/8/21
2,695 available for 5 - 7 business days delivery
9 UK Stock: Order before 18:30 Mon-Fri (excluding National Holidays)
2,695 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.68.59 | |
10+ | Rs.58.27 | |
100+ | Rs.43.55 | |
500+ | Rs.37.07 | |
1000+ | Rs.30.22 | |
2500+ | Rs.29.75 | |
5000+ | Rs.26.28 |
Pricing is unavailable. Please contact customer services.