You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VEML6075 - 

Light Sensor, UVA and UVB, I2C, 1.7 V to 3.6 V

VEML6075 - Light Sensor, UVA and UVB, I2C, 1.7 V to 3.6 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VEML6075
Order Code:
2523611
Product Range
UV Sensor
Technical Datasheet:
VEML6075   Datasheet
See all Technical Docs

Product Overview

The VEML6075 from Vishay is a UVA and UVB light sensor with I2C interface in 4 pin OPLGA package. This device incorporates photodiode, amplifiers and analogue / digital circuits into a single chip using a CMOS process. When the UV sensor is applied, it is able to detect UVA and UVB intensity to provide a measure of the signal strength as well as allowing for UVI measurement. It provides excellent temperature compensation capability for keeping the output stable under changing temperature. It's functionality is easily operated via the simple command format of I2C (SMBus compatible) interface protocol. The reliable performance of UV radiation measurement under long time solar UV exposure.
  • Operating voltage range from 1.7V to 3.6V
  • Supply current of 480µA at VDD = 1.8V
  • Peak sensitivity UVA, UVB is 365nm, 330nm
  • Range of spectral bandwidth λ0.5 is ±10nm
  • Dimensions of 2mm x 1.25mm x 1mm
  • Converts solar UV light intensity to digital data
  • Excellent UVA and UVB sensitivity
  • 16bit resolution per channel, UVA and UVB individual channel solution
  • Low power consumption I2C protocol (SMBus compatible) interface
  • Temperature compensation of -40°C to +85°C

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Industrial, Medical

Product Information


:
Digital (I2C)

:
365mm

:
1.7V

:
3.6V

:
400µA

:
UV Sensor

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

Rs.417.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.417.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.324.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.233.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.210.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.172.56
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.156.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.