You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VLMC3100-GS08.
LED, GREEN, 2.4MM, 1.6MCD, 575NM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMC3100-GS08.
- Order Code:
- 1772619
- Technical Datasheet:
- VLMC3100-GS08. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- PLCC-2
- :
- 2mA
- :
- 1.9V
- :
- 575nm
- :
- 1.6mcd
- :
- 60°
- :
- Round
- :
- -
- :
- AEC-Q100
- :
- MSL 2A - 4 weeks
Technical Docs (1)
949 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.35.45 | |
10+ | Rs.22.28 | |
100+ | Rs.10.56 | |
1000+ | Rs.8.10 | |
1500+ | Rs.7.41 | |
9000+ | Rs.6.78 | |
24000+ | Rs.6.00 | |
49500+ | Rs.6.00 |
Pricing is unavailable. Please contact customer services.