You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VLMT3100-GS08
LED, RED, 1.1MCD, 625NM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMT3100-GS08
- Order Code:
- 2418776
- Technical Datasheet:
- VLMT3100-GS08 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- SMD
- :
- 2mA
- :
- 2.2V
- :
- 625nm
- :
- 1.1mcd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Docs (1)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.34.68 | |
10+ | Rs.21.51 | |
100+ | Rs.10.18 | |
1000+ | Rs.7.71 | |
1500+ | Rs.7.17 | |
9000+ | Rs.6.56 | |
24000+ | Rs.6.00 | |
49500+ | Rs.5.36 |
Pricing is unavailable. Please contact customer services.