You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VLMW321ABBB5K8L-08
LED, PLCC, WHITE, 2200MCD
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMW321ABBB5K8L-08
- Order Code:
- 1798533
- Technical Datasheet:
- VLMW321ABBB5K8L-08 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- SMD
- :
- 2.4mm
- :
- 30mA
- :
- 3.4V
- :
- 2.2cd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | Rs.72.68 | |
50+ | Rs.58.59 | |
100+ | Rs.44.30 | |
500+ | Rs.37.93 | |
1000+ | Rs.33.56 | |
2500+ | Rs.31.00 |
Pricing is unavailable. Please contact customer services.