You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VLMW621BADAK3L5-08
LED, Warm White, SMD, 1.5mm, 150 mA
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMW621BADAK3L5-08
- Order Code:
- 1561023
- Technical Datasheet:
- VLMW621BADAK3L5-08 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- SMD
- :
- 1.5mm
- :
- 150mA
- :
- -
- :
- -
- :
- 60°
- :
- -
- :
- -
- :
- -
- :
- MSL 4 - 72 hours
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.192.27 | |
10+ | Rs.169.53 | |
50+ | Rs.143.31 | |
100+ | Rs.137.23 |
Pricing is unavailable. Please contact customer services.