You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VOM1271T - 

Photovoltaic MOSFET Driver, Integrated Fast Turn-Off, Solid-State Relay 47µA Out, 24 µs Delay, SOP-4

VOM1271T - Photovoltaic MOSFET Driver, Integrated Fast Turn-Off, Solid-State Relay 47µA Out, 24 µs Delay, SOP-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VOM1271T
Order Code:
2395899
Technical Datasheet:
VOM1271T   Datasheet
See all Technical Docs

Product Overview

The VOM1271T is a standalone optically isolated MOSFET Driver. Unlike conventional MOSFET drivers, which require an external power supply to provide VCC and or VDD rails to the driver itself, this obtains all the required current to drive its internal circuitry from the LED current on the low voltage primary side of the isolation barrier. This saves the designer the space and cost associated with providing one or more external power supplies. This also integrates a turn-off circuit internal to the component itself, thus doing away with the need for additional components in order to increase the overall switching speed by decreasing the turn-off time.
  • 10mA, 8.4V Typical open circuit voltage at IF
  • 10mA, 15µA Typical short circuit current at IF
  • 4500Vrms Isolation test voltage
  • Logic compatible input
  • High reliability
  • Integrated rapid turn-off circuitry

Applications

Power Management

Product Information

:
High Side
:
47µA
:
-
:
-
:
SOP
:
4Pins
:
53µs
:
24µs
:
-40°C
:
100°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

21,626 In stock

1,795 available for 3 - 5 business days delivery
6,258 available for 4 - 6 business days delivery
13,573 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

Rs.159.21

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.159.21
 
10+ Rs.142.94
 
25+ Rs.134.85
 
100+ Rs.114.90
 
250+ Rs.107.88
 
500+ Rs.94.40
 
1000+ Rs.78.22