You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

143111

Mains Power Cord, With Fuse, Mains Plug, UK to IEC 60320 C5, 0.2 m, 2.5 A, 250 VAC, Black

143111 - Mains Power Cord, With Fuse, Mains Plug, UK to IEC 60320 C5, 0.2 m, 2.5 A, 250 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
143111
Order Code:
2467619
Technical Datasheet:
143111   Datasheet
See all Technical Docs

Alternatives for 143111

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Plug, UK to IEC 60320 C5

:
0.2m

:
2.5A

:
250VAC

:
Black

:
-

:
7.9"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 143111 is a 0.2m Mains Power Cord with UK mains plug to IEC 60320 C5 connection. It offers H05VV-F 3 x 0.75mm² PVC lead-free cord and it has PVC insulation and jacket.
  • 250V Voltage rating

Applications

Industrial, Power Management

No Longer Stocked

Rs.255.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.255.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.241.51
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.227.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.216.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.187.98
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.159.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange