You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

152522/8

Mains Power Cord, With Fuse, Mains Plug, UK to IEC 60320 C5, 500 mm, 2.5 A, 250 VAC, Black

152522/8 - Mains Power Cord, With Fuse, Mains Plug, UK to IEC 60320 C5, 500 mm, 2.5 A, 250 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VOLEX VOLEX
Manufacturer Part No:
152522/8
Order Code:
2490169
Product Range
V-Novus Series
Technical Datasheet:
152522/8   Datasheet
See all Technical Docs

Product Range Selector (V-Novus Series)

See all from this product range

Alternatives for 152522/8

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Plug, UK to IEC 60320 C5

:
500mm

:
2.5A

:
250VAC

:
Black

:
V-Novus Series

:
1.64ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Sleeker snd more efficient than your standard power cord. The V Novus series uses smaller profile mains and IEC connectors giving you up to a 40% reduction in packaging volume. Made with less material, yet delivers the same amount of power.

No Longer Stocked

Rs.326.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.326.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.308.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.291.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.276.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.240.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.203.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange