Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Chemicals & Adhesives
                                                                                                      3. Paints & Coatings
                                                                                                      Print Page

                                                                                                      ACC15, 1KG

                                                                                                      Coating, Silicone, Pale Yellow, Bottle

                                                                                                      CHT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CHT ACC15, 1KG
                                                                                                      ManufacturerCHT
                                                                                                      Manufacturer Part NoACC15, 1KG
                                                                                                      Order Code1971829
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      CHT
                                                                                                      ManufacturerCHT
                                                                                                      Manufacturer Part NoACC15, 1KG
                                                                                                      Order Code1971829
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Coating TypeConformal
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      ACC15 is a low viscosity, 1-component, condensation curing silicone conformal coating. This uncured product can be applied by pouring or brushing and is readily cured to a tough, transparent rubber. It can be used to coat printed circuit boards to prevent ingress of water and environmental contaminants. Bulk product may be poured or brushed onto the circuit. Pouring or brushing will give a film thickness of 100 to 1000microns. This product contains an UV trace to allow inspection of the board after coating to ensure complete and even coverage. Boards should be thoroughly cleaned before coating for best adhesion/performance. Coating over no clean fluxes is possible so long as other surface contaminants are not present.

                                                                                                      • Room temperature cure or mild heat acceleration at 60°C
                                                                                                      • 100% solids, low odour
                                                                                                      • UL listed file number E493561
                                                                                                      • Fluorescent UV aid for production QA checks, excellent adhesion to many substrates
                                                                                                      • Colour is translucent pale yellow
                                                                                                      • Appearance is liquid, weight is 1kg
                                                                                                      • Flash point is <gt/>150°C (ASTM D93)
                                                                                                      • Service temperature is -55°C to 200°C
                                                                                                      • Density is at 25°C is 1.02g/ml (ASTM D70)

                                                                                                      Technical Specifications

                                                                                                      Coating Type

                                                                                                      Conformal

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Technical Docs (2)

                                                                                                      Safety Data Sheet EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:34029099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.22
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.