Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCP6931-000
Order Code3794103
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | Rs.16,659.750 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,659.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCP6931-000
Order Code3794103
Technical Datasheet
Potting Compound Type0
Product Overview
GUROSIL gel filled OBO junction box T40 is designed to protect electrical connections from the ingress of water used in rooms with high humidity effects as well as in outdoor applications. GUROSIL Gel is a soft-elastic hardening, amber cold casting compound that is based on hydrocarbon resins. Quick and clean casting is simple with the help of customary caulking guns, so no special tools are required. It is easy to remove, repairable and self-resealing. Electrical connections can be tested and repaired quickly where required, even after installation had been finished.
- IP68 proven casting system
 - GUROSIL-GEL-SETIP68 provides reliable protection against humidity, mechanical shock and vibration
 - Very good electrical insulation
 - Environment-friendly and not subject to labelling requirements
 - Dimension is L x W x H 90 x 90 x 52mm
 
Contents
Junction box T40 including terminal strip VBX KL25, GUROSIL gel cartridge and disposable mixer.
Technical Specifications
Potting Compound Type
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496