100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.819.330 |
| 5+ | Rs.686.160 |
| 10+ | Rs.639.830 |
| 20+ | Rs.627.040 |
| 50+ | Rs.614.240 |
Product Information
Product Overview
CMC101 is a Modulostar® compact fuse-holder for 10.3x38.1 fuse-links, without indicator. Modular fuse-holder is finger-safe under IEC standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material. Suitable for all circuits up to 690V for protection of motors, transformers, low voltage distribution, control circuits, drive protection, metering, non-load operation. Compliance with IEC 60269-2 and IEC 60947-3 standards.
- 1 number of poles/phases, modular design, compact design for space saving
- DIN rail mounting, degree of protection: IP20, 6kV rated impulse withstand voltage
- Finger safe, easy access to the fuse, lockable without accessory
- Sealable in closed & open position
- Plastic material UL94V2 mini, plastic material R22HL2 for railway application
- Flame retardant materials with glow wire flammability index to 960°C
- Shock and vibration tested for marine and railway applications
- 1000V rated insulation voltage, 4W max power dissipation, 10x38 size
- 200kA SCCR, 32A conventional free air thermal current with fuse links Ith
- Operating temperature from -40 to 70°C (carrier operation), -50 to 90°C (without carrier operation)
Technical Specifications
Cartridge Fuse Holder
10.3mm x 38.1mm
1Fuses
690V
No SVHC (17-Jan-2022)
32A
Screw
Modulostar CMC10 Series
690V
Technical Docs (1)
Alternatives for CMC101
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate