Need more?
Quantity | Price |
---|---|
1+ | Rs.19.240 |
10+ | Rs.16.720 |
25+ | Rs.15.880 |
Product Overview
The 19073-0017 is a Ring Tongue Terminal made of copper with tin plated finish. The Avikrimp™ 19073 series terminal comes with a red nylon (PA) insulated closed barrel. It accepts 18 to 22AWG wire. The Avikrimp™ solderless ring terminal includes enhanced current carrying capability and increased reliability. The Avikrimp™ style ring is pre-insulated on the barrel to prevent arcing between adjacent terminals when on a barrier strip terminal block. The barrel has a tin-plated brass ferrule, which allow for both a conductor and insulation crimp (strain relief) to provide optimum vibration resistance and fulfill TUV, VDE, IEC and DIN performance requirements. The Avikrimp™ also permits 360° of rotation in the crimp jaws.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
#10
Alternatives for 19073-0017
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate