Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHK.404.X2A00-F
Order Code1206600
Your Part Number
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,393.060 |
| 10+ | Rs.2,187.070 |
| 25+ | Rs.2,079.680 |
| 100+ | Rs.1,980.620 |
| 250+ | Rs.1,911.110 |
| 500+ | Rs.1,830.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,393.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHK.404.X2A00-F
Order Code1206600
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderReceptacle
Convert From Positions5Ways
Convert To GenderPlug
Convert To Positions5Ways
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THK.404.X2A00-F is a 5-pole In-line connector with tee-plug to plug and socket. It has 2-way cable entry with screw terminal and 7mm to 14mm cable diameter with 4mm maximum conductor size.
- IP65 Protection
- 400V Voltage (maximum)
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
-
Convert From Gender
Receptacle
Convert To Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Connector Type A
-
Product Range
-
Convert From Positions
5Ways
Convert To Positions
5Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076