Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5116EBZ
Order Code4724022
Product RangeAD5116 Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.5,788.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,788.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5116EBZ
Order Code4724022
Product RangeAD5116 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5116
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEvaluation Board EVAL-AD5116SDZ, Software
Product RangeAD5116 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD5116EBZ is an evaluation board to evaluate AD5116 single-channel, 64-position, push button, ±8% resistor tolerance, non-volatile digital potentiometer. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.
- 2.3V to 5.5V supply operation (AD5116)
- AD5116 is available in a 2mm × 2mm 8-lead LFCSP package
- AD5116 operate over the extended industrial temperature range of -40°C to +125°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board EVAL-AD5116SDZ, Software
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5116
Application Sub Type
Digital Potentiometer
Product Range
AD5116 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001