Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Display Development Kits
                                                                                                    Print Page

                                                                                                    ME812AU-WH50R

                                                                                                    Display Module, Bridgetek FT812 EVE IC, 5.0" 800x480 TFT LCD, Behaves like USB Device

                                                                                                    BRIDGETEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRIDGETEK ME812AU-WH50R
                                                                                                    BRIDGETEK ME812AU-WH50R
                                                                                                    BRIDGETEK ME812AU-WH50R
                                                                                                    ManufacturerBRIDGETEK
                                                                                                    Manufacturer Part NoME812AU-WH50R
                                                                                                    Order Code2729647
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.7,528.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.7,528.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BRIDGETEK
                                                                                                    ManufacturerBRIDGETEK
                                                                                                    Manufacturer Part NoME812AU-WH50R
                                                                                                    Order Code2729647
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerBridgetek
                                                                                                    Silicon Core NumberFT812
                                                                                                    Kit Application TypeDevelopment
                                                                                                    Application Sub TypeGraphics Controller
                                                                                                    Kit ContentsDevelopment Module FT812, FT4222H USB Interface, 5-inch 800x480 TFT LCD Resistive Touch Panel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ME812AU-WH50R from Bridgetek is a TFT active matrix LCD display module. This development module for Bridgetek’s FT812, Embedded Video Engine (EVE) graphics controller IC. This module behaves as a USB device with an FT4222H USB to SPI bridge built on-board so that the module can be accessed from a PC or any other USB host. The ME812AU-WH50R module includes a 5inch 800 x 480 TFT LCD panel with resistive touch screen and an audio amplifier to drive 8ohm speaker.

                                                                                                    • Maximum supply voltage of 5.5V, 400mA typ operating current (with LCD and backlight LED on)
                                                                                                    • Ready to use 5inch WVGA LCD module, 16.7M display colours, 800(RGB) x 480 dots pixels
                                                                                                    • Bright backlight LED with dimming (18 white), supports portrait and landscape display mode
                                                                                                    • Supports resistive touch with pressure sensing
                                                                                                    • Supports mono audio from FT812 or external source
                                                                                                    • On board audio amplifier for driving an external speaker
                                                                                                    • Support USB bus power
                                                                                                    • Support USB high speed connection to PC or other USB host
                                                                                                    • Operating temperature range from -20°C to 70°C
                                                                                                    • Comes with bezel with four mounting holes for easy system assembly

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision

                                                                                                    Contents

                                                                                                    ME812AU-WH50R development module, CleO-SPK1 8ohm 1W speaker enclosure with connecting wires, VA-FC-1M-BKW flat USB A to micro B cable 1M black and white, VA-FC-1M-BLW flat USB A to micro B cable 1M blue and white, VA-FC-STYLUS1 resistive touch screen pen stylus.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Bridgetek

                                                                                                    Kit Application Type

                                                                                                    Development

                                                                                                    Kit Contents

                                                                                                    Development Module FT812, FT4222H USB Interface, 5-inch 800x480 TFT LCD Resistive Touch Panel

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    FT812

                                                                                                    Application Sub Type

                                                                                                    Graphics Controller

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.012247
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.