Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Embedded Development Kits & Accessories
                                                                                                      4. Embedded Development Kits - Primary Platform
                                                                                                      Print Page

                                                                                                      MCIMX31LITEKITC

                                                                                                      DEV KIT, FOR I.MX31

                                                                                                      NXP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NXP MCIMX31LITEKITC
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMCIMX31LITEKITC
                                                                                                      Order Code1579879
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NXP
                                                                                                      ManufacturerNXP
                                                                                                      Manufacturer Part NoMCIMX31LITEKITC
                                                                                                      Order Code1579879
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerNXP
                                                                                                      No. of Bits32bit
                                                                                                      Silicon Family Namei.MX31
                                                                                                      Core ArchitectureARM
                                                                                                      Core Sub-ArchitectureARM11
                                                                                                      Silicon Core NumberI.MX3
                                                                                                      Kit ContentsApplication Baseboard, SOM-LV, Expansion Breakout Board, Ethernet Cross-over Cable
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      The MCIMX31LITEKITC is a low cost, high performance i.MX31 Lite Kit. Developed in collaboration with logic product development, the NXP i.MX31 lite kit provides a product ready software and hardware platform for OEMs, ODMs, IDHs and independent developers. The i.MX31 lite kit enables rapid design of embedded products targeting the medical, industrial, wireless, consumer markets and general purpose markets. Leverage the power of our popular i.MX31 multimedia processor in this cost effective development solution.

                                                                                                      • Integrated LCD, touch, and backlight connector for zoom display kits audio
                                                                                                      • Stereo input and output jacks network support
                                                                                                      • One RJ45 Ethernet jack connector with magnetics (application/debug) PC card expansion
                                                                                                      • MMC/SD card ATA support USB
                                                                                                      • One USB high speed on the go device interface serial ports
                                                                                                      • 115.2kbps RS232 debug serial port Software
                                                                                                      • GNU cross development tool chain (compiler, linker, assembler, debugger) Cables
                                                                                                      • Ethernet crossover cable
                                                                                                      • LCD Display Connector
                                                                                                      • Logic loader (boot loader/monitor)

                                                                                                      Applications

                                                                                                      Medical, Industrial, Consumer Electronics, Wireless, Multimedia, Automotive

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      NXP

                                                                                                      Silicon Family Name

                                                                                                      i.MX31

                                                                                                      Core Sub-Architecture

                                                                                                      ARM11

                                                                                                      Kit Contents

                                                                                                      Application Baseboard, SOM-LV, Expansion Breakout Board, Ethernet Cross-over Cable

                                                                                                      No. of Bits

                                                                                                      32bit

                                                                                                      Core Architecture

                                                                                                      ARM

                                                                                                      Silicon Core Number

                                                                                                      I.MX3

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:5A992
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.05
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.