Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    DM240012

                                                                                                    MPLAB USB Starter kit for PIC24E MCUs, DM240012, Debugger, Low Cost Development & Testing

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM240012
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240012
                                                                                                    Order Code1971913
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    3 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.9,961.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.9,961.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240012
                                                                                                    Order Code1971913
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeMicrocontroller
                                                                                                    Application Sub TypeUSB Mini-B
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberPIC24E
                                                                                                    Product Range-
                                                                                                    Kit ContentsPIC24E USB Starter Kit Development Board, PIC24E USB Starter Kit Information Sheet, USB Cable
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The DM240012 is a MPLAB starter kit for PIC24E MCUs. The PIC24E USB starter kit provides a low cost method for the development and testing of USB host and device applications on the PIC24E MCU family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia expansion-board (DM32005) and I/O expansion-board (DM320002). The starter kit comes preloaded with basic communication device class (CDC) demonstration software.

                                                                                                    • PIC24EP512GU810 16bit MCU
                                                                                                    • Green power indicator LED
                                                                                                    • 8MHz crystal for precision microcontroller clocking
                                                                                                    • USB connectivity for on-board debugging communications
                                                                                                    • Three push button switches for user-defined inputs
                                                                                                    • Three user-defined indicator LEDs
                                                                                                    • USB type A receptacle connectivity for PIC24E USB host-based applications
                                                                                                    • HOST mode power jumper
                                                                                                    • USB type micro B receptacle for USB Device connectivity for PIC24E USB device based applications

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics, Power Management, Portable Devices, Embedded Design & Development, Automotive, Audio, Communications & Networking, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    PIC24E USB starter kit development board, USB mini-B to standard A cable, USB micro-B to standard A cable, PIC24E USB starter kit information sheet

                                                                                                    Notes

                                                                                                    90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Microcontroller

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Application Sub Type

                                                                                                    USB Mini-B

                                                                                                    Silicon Core Number

                                                                                                    PIC24E

                                                                                                    Kit Contents

                                                                                                    PIC24E USB Starter Kit Development Board, PIC24E USB Starter Kit Information Sheet, USB Cable

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.3
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.