Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    EVB_RT1710SGQW

                                                                                                    Evaluation Board, RT1710S USB Type-C E-marked Cable ID, USB PD Structured VDM

                                                                                                    RICHTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RICHTEK EVB_RT1710SGQW
                                                                                                    ManufacturerRICHTEK
                                                                                                    Manufacturer Part NoEVB_RT1710SGQW
                                                                                                    Order Code3104255
                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    RICHTEK
                                                                                                    ManufacturerRICHTEK
                                                                                                    Manufacturer Part NoEVB_RT1710SGQW
                                                                                                    Order Code3104255
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeUSB Type-C Cable ID
                                                                                                    Silicon ManufacturerRichtek
                                                                                                    Silicon Core NumberRT1710SGQW
                                                                                                    Product Range-
                                                                                                    Kit ContentsEval Board RT1710SGQW
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    RT1710S E-marked evaluation board. The RT1710S is a Type-C cable ID for active and passive cables. All USB Full-Featured Type-C cables shall be electronically marked. Electronically marked cables shall support USB power delivery structured VDM discover identity command directed to SOP. This provides a method to determine the characteristics of the cable, e.g. its current carrying capability, its performance, vendor identification, etc. This may be referred to as the USB Type-C Cable ID function. RT1710S is available in a WDFN-8L 2x2 package.

                                                                                                    • Support SOP' and SOP" communication
                                                                                                    • Integrated transceiver (BMC PHY)
                                                                                                    • Embedded RA resistor
                                                                                                    • Embedded ISO diode
                                                                                                    • Embedded MTP
                                                                                                    • Support multi-time writable memory to store VDM data
                                                                                                    • Support 4V to 5.5V operation on VCON1 / VCON2 pin
                                                                                                    • Built-in slew rate control for BMC signal to reduce the effect of EMI
                                                                                                    • Support custom structured VDM writing through CCIN pin
                                                                                                    • Support I2C bus for programming VDM data

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Silicon Manufacturer

                                                                                                    Richtek

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Application Sub Type

                                                                                                    USB Type-C Cable ID

                                                                                                    Silicon Core Number

                                                                                                    RT1710SGQW

                                                                                                    Kit Contents

                                                                                                    Eval Board RT1710SGQW

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.