Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    4. RF Development Tools
                                                                                                    Print Page

                                                                                                    WB2100EG2-01

                                                                                                    MODULE, SERIAL TO ETHERNET, WIBOX

                                                                                                    LANTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LANTRONIX WB2100EG2-01
                                                                                                    ManufacturerLANTRONIX
                                                                                                    Manufacturer Part NoWB2100EG2-01
                                                                                                    Order Code1650342
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    LANTRONIX
                                                                                                    ManufacturerLANTRONIX
                                                                                                    Manufacturer Part NoWB2100EG2-01
                                                                                                    Order Code1650342
                                                                                                    Kit Application TypeWireless Connectivity
                                                                                                    Silicon ManufacturerLantronix
                                                                                                    Silicon Core Number-
                                                                                                    Application Sub TypeWireless Network
                                                                                                    Kit ContentsBoard Only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    WB2100EG2-01 is a WiBox dual port device server which enable to connect equipment to 802.11b/g wireless networks via serial or Ethernet easily. By merging wireless communications and Lantronix device server technology, WiBox SIMplifies connectivity to devices in applications where mobility is required or cabling is impractical.

                                                                                                    • WBX2100E 802.11b/g with 10/100 Ethernet, 100-240Vac, 50/60Hz International power adapter
                                                                                                    • Enables access to remote devices while minimizing costly cabling
                                                                                                    • Provides network mobility for untethered communication
                                                                                                    • Industry standard 802.11b/g wireless interface
                                                                                                    • Transparent communications - no need to develop special software
                                                                                                    • Two DB9 DTE serial ports supporting RS-232, RS-422 or RS-485 communication
                                                                                                    • Bulletproof wireless security with IEEE 802.11i-PSK,WPA-PSK, TKIP
                                                                                                    • 256bit AES – end-to-end encryption
                                                                                                    • Ethernet or wireless communication
                                                                                                    • Features TruPort Com port control technology

                                                                                                    Applications

                                                                                                    Communications & Networking, Security, Wireless, System Monitoring, Power Management, RF Communications

                                                                                                    Contents

                                                                                                    Wireless device server, Windows 98/ME/NT/2000/XP-based configuration software, Com Port Redirector software, related utilities, Quick Start Guide.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless Connectivity

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Board Only

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Silicon Manufacturer

                                                                                                    Lantronix

                                                                                                    Application Sub Type

                                                                                                    Wireless Network

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Switzerland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    US ECCN:5A991.b.4.b
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.536146
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.