Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Embedded Computers, Education & Maker Boards
                                                                                                      3. DSPIC / PIC
                                                                                                      4. Embedded Development Kits - DSPIC / PIC
                                                                                                      Print Page

                                                                                                      DM163029

                                                                                                      Demonstration Kit, PIC16F917 MCU, Mechatronics Applications, Analog Temperature Sensor

                                                                                                      MICROCHIP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MICROCHIP DM163029
                                                                                                      MICROCHIP DM163029
                                                                                                      MICROCHIP DM163029
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoDM163029
                                                                                                      Order Code1112782
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      MICROCHIP
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoDM163029
                                                                                                      Order Code1112782
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerMicrochip
                                                                                                      No. of Bits8bit
                                                                                                      Silicon Family NamePIC16F9xxx
                                                                                                      Core ArchitecturePIC
                                                                                                      Core Sub-ArchitecturePIC16
                                                                                                      Silicon Core NumberPIC16F
                                                                                                      Kit ContentsBoard, Sample Kit, Microchip Screwdriver, 10 Wire Jumpers, CD, Doc
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      The DM163029 is a mechatronics demonstration kit. The demonstration board is an easy to use mechatronics development and demonstration platform. The mechatronics refers to implementing intelligent control in a mechanical system. The demonstration kit takes a hands on approach to learning about mechatronics. Jumper wires are provided in the kit which allow the developer to experiment with connecting the PIC microcontroller to various components on the board. These components include sensors, LEDs, human input devices and motor drivers. PICmicro microcontrollers are ideal for use in mechatronic systems due to their small size, high efficiency, speed and abundance of peripheral configurations. mechatronic systems range in complexity from a simple electromechanical switch with output multiplexing to the complex stabilizer control of a supersonic jet. The board comes with nine example projects which include firmware, connection diagrams (for the wire jumpers) and schematics.

                                                                                                      • PIC16F917 MCU with 8 MHz internal oscillator and On board LCD module
                                                                                                      • The on board contains over current protection circuit
                                                                                                      • PICDEM has ICSP programming capability and MPLAB ICD 2 interface connector
                                                                                                      • Optical speed sensor for brushed DC motor
                                                                                                      • 32.768KHz crystal for time generation
                                                                                                      • Board contains 5V regulator
                                                                                                      • It supports for RS 232 interface
                                                                                                      • 20 pin socket compatible with all 8 pin,14 pin and 20 pin flash MCU devices

                                                                                                      Applications

                                                                                                      Automation & Process Control, Embedded Design & Development, Industrial

                                                                                                      Contents

                                                                                                      PICDEM Mechatronics Printed Circuit Board (PCB) with motors, Pre-programmed PIC16F917 PICmicro, 10 wire jumpers, eight 2 pin shunts, CD ROM including(PICDEM Mechatronics User's Guide,Data sheets for the PIC16F91X, PIC16F631/677/685/687/689/690 and motors, Application notes and other technical documentation,Workshop in a Box presentation for training students on the board(speaker notes included), Sample kit including a PIC16F690 and PIC12F509 device, Microchip screwdriver, Registration Card.

                                                                                                      Notes

                                                                                                      90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Microchip

                                                                                                      Silicon Family Name

                                                                                                      PIC16F9xxx

                                                                                                      Core Sub-Architecture

                                                                                                      PIC16

                                                                                                      Kit Contents

                                                                                                      Board, Sample Kit, Microchip Screwdriver, 10 Wire Jumpers, CD, Doc

                                                                                                      No. of Bits

                                                                                                      8bit

                                                                                                      Core Architecture

                                                                                                      PIC

                                                                                                      Silicon Core Number

                                                                                                      PIC16F

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      element14 Technical Page EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.680388
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.