Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Enclosures, Racks & Cabinets
                                                                                                      3. Enclosure, Rack & Cabinet Accessories
                                                                                                      4. Cabinet Heaters
                                                                                                      Print Page

                                                                                                      C80-450/800-240

                                                                                                      Heater, Cirrus 80, 230 V, 450 W, 110 mm, 82 mm, 110 mm, 4.33 "

                                                                                                      DBK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DBK C80-450/800-240
                                                                                                      ManufacturerDBK
                                                                                                      Manufacturer Part NoC80-450/800-240
                                                                                                      Order Code4408640
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      DBK
                                                                                                      ManufacturerDBK
                                                                                                      Manufacturer Part NoC80-450/800-240
                                                                                                      Order Code4408640
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Voltage Rating VAC230V
                                                                                                      Output Power450W
                                                                                                      External Height - Metric110mm
                                                                                                      External Width - Metric82mm
                                                                                                      External Depth - Metric110mm
                                                                                                      External Height - Imperial4.33"
                                                                                                      External Width - Imperial3.23"
                                                                                                      External Depth - Imperial4.33"
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      SVHCNo SVHC (07-Jul-2017)

                                                                                                      Product Overview

                                                                                                      The C80-450/800-240 is a Cabinet Heater with 450W output power and 14A inrush current.

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      Voltage Rating VAC

                                                                                                      230V

                                                                                                      External Height - Metric

                                                                                                      110mm

                                                                                                      External Depth - Metric

                                                                                                      110mm

                                                                                                      External Width - Imperial

                                                                                                      3.23"

                                                                                                      Product Range

                                                                                                      TUK SGACK902S Keystone Coupler

                                                                                                      Output Power

                                                                                                      450W

                                                                                                      External Width - Metric

                                                                                                      82mm

                                                                                                      External Height - Imperial

                                                                                                      4.33"

                                                                                                      External Depth - Imperial

                                                                                                      4.33"

                                                                                                      SVHC

                                                                                                      No SVHC (07-Jul-2017)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (07-Jul-2017)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.86
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.