Print Page
Image is for illustrative purposes only. Please refer to product description.
688 In Stock
1,200 more incoming. You can reserve stock now
688 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.335.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.335.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoJDAE12PA/SW
Order Code2308394
Technical Datasheet
Accessory TypeVenting Element
For Use WithHermetically sealed electronic enclosures
Height17.8mm
ColourRAL 9005 Black
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The JDAE12PA/SW Venting Element is ideal for protecting hermetically sealed electro-technical and electronic enclosures. Protects against condensation water from alternating temperature and pressure.
- Durable polyamide PA6 V-0
- Hydrophobic and oleophobic PES polyether sulphone membrane
- Nitrile rubber O-ring
- 10mm long connecting thread, as per EN 60423
- Typical air flow: 90 to 130ml/min/cm²
- Protection grade: IP66
- Operating temperature range -40°C to 100°C
Technical Specifications
Accessory Type
Venting Element
Height
17.8mm
Product Range
-
For Use With
Hermetically sealed electronic enclosures
Colour
RAL 9005 Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for JDAE12PA/SW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023