Polymer Capacitors:

388 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4723203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.229.320
10+
Rs.174.480
50+
Rs.154.640
100+
Rs.140.660
500+
Rs.130.480
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2V
-
4703843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.680
10+
Rs.135.130
50+
Rs.118.170
100+
Rs.101.200
500+
Rs.88.150
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
2V
-
4705901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.312.030
10+
Rs.184.140
50+
Rs.178.490
100+
Rs.172.830
500+
Rs.153.690
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
2.5V
-
4705888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.181.220
10+
Rs.96.830
50+
Rs.89.830
100+
Rs.82.820
500+
Rs.71.080
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2V
-
4705885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.133.340
10+
Rs.87.060
50+
Rs.81.670
100+
Rs.76.270
500+
Rs.66.010
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
-
4723201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.241.070
10+
Rs.183.410
50+
Rs.162.560
100+
Rs.147.860
500+
Rs.137.160
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4703859RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,875.190
50+
Rs.1,660.460
100+
Rs.1,508.590
250+
Rs.1,425.860
500+
Rs.1,368.970
Min: 10 / Mult: 1
-
-
-
-
4705883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.350
500+
Rs.62.520
1000+
Rs.61.740
Min: 100 / Mult: 1
-
-
-
-
4705884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.87.240
500+
Rs.73.930
1000+
Rs.69.140
Min: 100 / Mult: 1
-
-
-
-
4705885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.270
500+
Rs.66.010
1000+
Rs.65.480
Min: 100 / Mult: 1
-
-
-
-
4659448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.109.790
50+
Rs.60.030
250+
Rs.55.590
500+
Rs.48.190
1000+
Rs.45.930
More Pricing...
Min: 5 / Mult: 5
220µF
± 20%
4V
B2
4705882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.170
500+
Rs.63.900
1000+
Rs.62.420
Min: 100 / Mult: 1
-
-
-
-
4723199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.244.470
10+
Rs.186.000
50+
Rs.164.860
100+
Rs.149.950
500+
Rs.139.100
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4705884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.020
10+
Rs.115.950
50+
Rs.101.600
100+
Rs.87.240
500+
Rs.73.930
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
-
4705903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.275.560
10+
Rs.254.440
50+
Rs.233.310
100+
Rs.212.190
500+
Rs.191.060
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
-
4705886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.240
500+
Rs.69.240
1000+
Rs.64.100
Min: 100 / Mult: 1
-
-
-
-
4703849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.124.640
10+
Rs.65.480
50+
Rs.62.920
100+
Rs.60.350
500+
Rs.60.110
More Pricing...
Min: 1 / Mult: 1
1.5µF
± 20%
63V
B
4723199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.244.470
10+
Rs.186.000
50+
Rs.164.860
100+
Rs.149.950
500+
Rs.139.100
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2V
-
4721249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.56.080
50+
Rs.50.560
100+
Rs.45.030
500+
Rs.41.370
1000+
Rs.38.500
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
4705888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.82.820
500+
Rs.71.080
1000+
Rs.68.820
Min: 100 / Mult: 1
-
-
-
-
4705900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.123.070
500+
Rs.108.280
1000+
Rs.103.060
Min: 100 / Mult: 1
-
-
-
-
4705886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.122.920
10+
Rs.81.850
50+
Rs.79.550
100+
Rs.77.240
500+
Rs.69.240
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
-
4723205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.225.950
10+
Rs.171.910
50+
Rs.152.370
100+
Rs.138.590
500+
Rs.128.560
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2V
-
4705882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.780
10+
Rs.86.440
50+
Rs.81.310
100+
Rs.76.170
500+
Rs.63.900
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2V
-
4703849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.350
500+
Rs.60.110
1000+
Rs.59.860
Min: 100 / Mult: 1
-
-
-
-
1-25 of 388 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY