Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-150-RC
Order Code1463493
Product RangePM3600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-150-RC
Order Code1463493
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel150µH
RMS Current, Parallel780mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.32ohm
Leakage Inductance-
Turns Ratio1:1
Product Length13.97mm
Product Width11.48mm
Product Height6.73mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
780mA
DC Resistance Max, Parallel
0.32ohm
Turns Ratio
1:1
Product Width
11.48mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
150µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
13.97mm
Product Height
6.73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001