22 Product Results Found for "TRACO POWER"
Find a huge range of SMD Power Inductors at element14 India. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.305.370 10+ Rs.255.780 100+ Rs.183.570 500+ Rs.181.500 1000+ Rs.179.430 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 4.8A | Unshielded | TCK Series | 0.025ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.544.870 2+ Rs.518.920 3+ Rs.492.960 5+ Rs.467.000 10+ Rs.441.040 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 3.5A | Unshielded | TCK Series | 0.09ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
Each | 1+ Rs.305.370 10+ Rs.255.780 100+ Rs.183.570 500+ Rs.181.060 1000+ Rs.178.550 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 2A | Unshielded | TCK Series | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ Rs.305.370 10+ Rs.255.780 100+ Rs.183.570 500+ Rs.181.060 1000+ Rs.178.550 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1.44A | Unshielded | TCK Series | 0.1ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.305.370 10+ Rs.255.780 100+ Rs.238.270 500+ Rs.220.760 1000+ Rs.203.250 More Pricing... | Min: 1 / Mult: 1 | 18µH | 1.23A | Unshielded | TCK Series | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ Rs.305.370 10+ Rs.255.780 100+ Rs.183.570 500+ Rs.180.540 1000+ Rs.177.500 More Pricing... | Min: 1 / Mult: 1 | 12µH | 1.4A | Unshielded | TCK Series | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ Rs.647.280 2+ Rs.618.570 3+ Rs.589.860 5+ Rs.561.150 10+ Rs.532.440 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2.3A | Unshielded | TCK Series | 0.2ohm | ± 20% | 4.7mm | 5.4mm | 2.2mm | |||||
Each | 1+ Rs.647.280 2+ Rs.618.570 3+ Rs.589.860 5+ Rs.561.150 10+ Rs.532.440 More Pricing... | Min: 1 / Mult: 1 | 12µH | 4A | Unshielded | TCK Series | 0.053ohm | ± 20% | 6.5mm | 6.5mm | 3.85mm | |||||
Each | 1+ Rs.647.280 2+ Rs.618.570 3+ Rs.589.860 5+ Rs.561.150 10+ Rs.532.440 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 3.3A | Unshielded | TCK Series | 0.05ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
Each | 1+ Rs.411.140 10+ Rs.391.560 25+ Rs.371.970 50+ Rs.352.380 100+ Rs.332.800 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 12A | Unshielded | TCK Series | 0.015ohm | ± 20% | 13.45mm | 12.6mm | 4.8mm | |||||
Each | 1+ Rs.218.120 10+ Rs.194.370 25+ Rs.161.300 50+ Rs.155.720 100+ Rs.149.980 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 2.84A | Unshielded | TCK Series | 0.05ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.449.840 10+ Rs.397.840 25+ Rs.328.260 50+ Rs.315.160 100+ Rs.303.180 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 15A | Unshielded | TCK Series | 0.01ohm | ± 20% | 13.45mm | 4.8mm | 4.8mm | |||||
Each | 1+ Rs.224.890 10+ Rs.200.410 25+ Rs.166.320 50+ Rs.160.560 100+ Rs.154.640 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.9A | Unshielded | TCK Series | 0.149ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.206.710 10+ Rs.168.680 25+ Rs.158.170 50+ Rs.135.460 100+ Rs.132.630 | Min: 1 / Mult: 1 | 100µH | 800mA | Unshielded | TCK Series | 0.589ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.469.150 10+ Rs.418.090 25+ Rs.346.950 50+ Rs.334.950 100+ Rs.322.610 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1.2A | Unshielded | TCK Series | 0.294ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.305.370 10+ Rs.255.780 100+ Rs.183.570 500+ Rs.181.060 1000+ Rs.178.550 More Pricing... | Min: 1 / Mult: 1 | 27µH | 970mA | Unshielded | TCK Series | 0.2ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.534.180 2+ Rs.508.740 3+ Rs.483.290 5+ Rs.457.840 10+ Rs.432.390 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 11A | Unshielded | TCK Series | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
Each | 1+ Rs.534.180 2+ Rs.508.740 3+ Rs.483.290 5+ Rs.457.840 10+ Rs.432.390 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 1.5A | Unshielded | TCK Series | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.261.000 10+ Rs.218.370 100+ Rs.156.600 500+ Rs.153.930 1000+ Rs.151.260 More Pricing... | Min: 1 / Mult: 1 | 22µH | 580mA | Unshielded | TCK Series | 0.055ohm | ± 15% | 3.5mm | 3mm | 2mm | |||||
Each | 1+ Rs.295.800 10+ Rs.247.080 100+ Rs.177.480 500+ Rs.174.920 1000+ Rs.172.360 More Pricing... | Min: 1 / Mult: 1 | 22µH | 680mA | Unshielded | TCK Series | 0.378ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
Each | 1+ Rs.224.660 10+ Rs.200.210 25+ Rs.166.140 50+ Rs.160.390 100+ Rs.154.480 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2.8A | Unshielded | TCK Series | 0.063ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.224.660 10+ Rs.200.210 25+ Rs.166.140 50+ Rs.160.390 100+ Rs.154.480 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 4.9A | Unshielded | TCK Series | 0.018ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm |