Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoCVH252009-4R7M
Order Code2217696
Product RangeCVH252009 Series
Technical Datasheet
3,192 In Stock
3,000 more incoming. You can reserve stock now
3192 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13.920 |
| 10+ | Rs.13.050 |
| 100+ | Rs.10.880 |
| 500+ | Rs.10.180 |
| 1000+ | Rs.9.230 |
| 2000+ | Rs.9.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.13.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoCVH252009-4R7M
Order Code2217696
Product RangeCVH252009 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.11ohm
Self Resonant Frequency25MHz
DC Current Rating1.1A
Inductor Case / Package1008 [2516 Metric]
Product RangeCVH252009 Series
Inductance Tolerance 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.11ohm
DC Current Rating
1.1A
Product Range
CVH252009 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for CVH252009-4R7M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045