We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,593 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,509.760 | Min: 1 / Mult: 1 | Railway | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 3.3V | 7A | - | - | - | - | - | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ Rs.1,485.350 5+ Rs.1,423.450 10+ Rs.1,361.540 50+ Rs.1,310.750 100+ Rs.1,189.290 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,269.720 5+ Rs.1,263.710 10+ Rs.1,254.710 25+ Rs.1,246.990 | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | 300mA | - | - | -5V | - | 300mA | Unregulated | - | 5.7kV | 5V | Fixed | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ Rs.4,110.420 5+ Rs.3,999.430 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ Rs.2,679.640 10+ Rs.2,606.090 20+ Rs.2,565.560 50+ Rs.2,443.200 100+ Rs.2,380.260 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | -15V | - | 65mA | Regulated | - | 2.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.436.160 5+ Rs.432.390 10+ Rs.428.040 50+ Rs.411.510 100+ Rs.394.950 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
Each | 1+ Rs.616.440 5+ Rs.593.750 10+ Rs.591.790 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ Rs.1,897.070 5+ Rs.1,882.060 10+ Rs.1,867.500 25+ Rs.1,839.290 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ Rs.3,857.170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ Rs.4,314.920 5+ Rs.4,281.000 10+ Rs.4,247.310 25+ Rs.4,181.350 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | - | -12V | - | 833mA | Regulated | - | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ Rs.6,589.450 5+ Rs.6,537.070 10+ Rs.6,484.830 25+ Rs.6,373.340 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ Rs.1,966.860 5+ Rs.1,951.850 10+ Rs.1,936.690 25+ Rs.1,909.070 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ Rs.3,323.620 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 15V | 335mA | - | - | -15V | - | 335mA | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ Rs.4,611.870 10+ Rs.4,462.260 25+ Rs.4,179.480 50+ Rs.3,891.510 100+ Rs.3,831.480 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ Rs.2,219.370 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ Rs.6,589.450 5+ Rs.6,537.070 10+ Rs.6,484.830 25+ Rs.6,373.340 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ Rs.3,223.060 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 12V | 835mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ Rs.3,857.170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 24V | 833mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ Rs.3,857.170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ Rs.1,909.070 500+ Rs.1,789.430 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ Rs.3,238.820 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 12V | 417mA | - | - | -12V | - | 417mA | Regulated | - | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ Rs.1,897.070 5+ Rs.1,882.060 10+ Rs.1,867.500 25+ Rs.1,839.290 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ Rs.3,389.370 10+ Rs.3,371.000 20+ Rs.3,368.700 50+ Rs.3,341.900 100+ Rs.3,267.650 More Pricing... | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 2 Output | - | 15V | 335mA | - | - | -15V | - | 335mA | Regulated | - | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ Rs.4,305.170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | - | -12V | - | 833mA | Regulated | - | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ Rs.3,331.120 5+ Rs.3,305.150 10+ Rs.3,279.200 25+ Rs.3,223.060 250+ Rs.3,077.560 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series |