16 Product Results Found for "CYNTEC"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.161.860 10+ Rs.147.770 25+ Rs.142.270 50+ Rs.135.090 100+ Rs.130.690 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 16.5W | 800mV | 5.5V | 3A | Adjustable | 4.5V | 17V | 1.7mm | 3mm | 2.8mm | |||||
Each | 1+ Rs.179.420 10+ Rs.170.630 25+ Rs.164.300 50+ Rs.159.190 100+ Rs.153.390 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 9.9W | 600mV | 3.3V | 3A | Adjustable | 2.75V | 5.5V | 1.3mm | 3mm | 3mm | |||||
Each | 1+ Rs.152.880 10+ Rs.139.570 25+ Rs.134.370 50+ Rs.127.590 100+ Rs.123.430 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 12W | 600mV | 4V | 3A | Adjustable | 2.75V | 5.5V | 1.3mm | 3mm | 2.8mm | |||||
Each | 1+ Rs.271.580 10+ Rs.247.940 25+ Rs.238.710 50+ Rs.226.650 100+ Rs.219.270 More Pricing... | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | 15W | 600mV | 5V | 3A | Adjustable | 4.5V | 16V | 3.5mm | 6mm | 6mm | |||||
Each | 1+ Rs.206.820 10+ Rs.188.820 25+ Rs.181.790 50+ Rs.172.610 100+ Rs.166.980 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 6.6W | 600mV | 3.3V | 2A | Adjustable | 2.7V | 5.5V | 1.5mm | 3.5mm | 2.5mm | |||||
Each | 1+ Rs.164.820 10+ Rs.157.440 25+ Rs.151.630 50+ Rs.146.880 100+ Rs.141.600 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 4W | 800mV | 4V | 1A | Adjustable | 2.7V | 5.5V | 1.05mm | 2.9mm | 2.3mm | |||||
Each | 1+ Rs.143.880 10+ Rs.131.350 25+ Rs.126.460 50+ Rs.120.080 100+ Rs.116.170 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 16.5W | 800mV | 5.5V | 3A | Adjustable | 4.5V | 17V | 1.5mm | 3mm | 2.8mm | |||||
Each | 1+ Rs.215.820 10+ Rs.197.040 25+ Rs.189.700 50+ Rs.180.120 100+ Rs.174.250 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 16.5W | 600mV | 3.3V | 5A | Adjustable | 2.7V | 5.5V | 1.5mm | 3mm | 3mm | |||||
Each | 1+ Rs.151.450 10+ Rs.144.590 25+ Rs.139.320 50+ Rs.134.920 100+ Rs.129.990 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 4W | 800mV | 4V | 1A | Adjustable | 2.5V | 5.5V | 1.1mm | 2.5mm | 2mm | |||||
Each | 1+ Rs.143.880 10+ Rs.131.350 25+ Rs.126.460 50+ Rs.120.080 100+ Rs.116.170 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 12W | 600mV | 4V | 3A | Adjustable | 2.5V | 5.5V | 1.3mm | 2.5mm | 2mm | |||||
Each | 1+ Rs.183.440 10+ Rs.167.470 25+ Rs.161.240 50+ Rs.153.100 100+ Rs.148.110 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 15W | 600mV | 5V | 3A | Adjustable | 4.5V | 16V | 1.7mm | 3.5mm | 3.5mm | |||||
Each | 1+ Rs.152.880 10+ Rs.139.570 25+ Rs.134.370 50+ Rs.127.590 100+ Rs.123.430 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 9.9W | 600mV | 3.3V | 3A | Adjustable | 2.75V | 5.5V | 1.3mm | 3mm | 2.8mm | |||||
Each | 1+ Rs.278.760 10+ Rs.254.500 25+ Rs.245.020 50+ Rs.232.650 100+ Rs.225.070 More Pricing... | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | 25W | 1.9V | 5V | 5A | Adjustable | 4.5V | 20V | 3.5mm | 6mm | 6mm | |||||
Each | 1+ Rs.179.420 10+ Rs.170.630 25+ Rs.164.300 50+ Rs.159.190 100+ Rs.153.390 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 5W | 1V | 5V | 1A | Adjustable | 4.5V | 17V | 1.7mm | 3.5mm | 3.5mm | |||||
Each | 1+ Rs.257.180 10+ Rs.234.800 25+ Rs.226.050 50+ Rs.214.640 100+ Rs.207.650 More Pricing... | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | 16.5W | 600mV | 5.5V | 3A | Adjustable | 9V | 24V | 3.5mm | 6mm | 6mm | |||||
Each | 1+ Rs.164.820 10+ Rs.157.440 25+ Rs.151.630 50+ Rs.146.880 100+ Rs.141.600 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 6W | 800mV | 6V | 1A | Adjustable | 4.5V | 16V | 1.7mm | 3.9mm | 2.6mm | |||||