3 Product Results Found for "BEL"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 India. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Adjustable Output, including new and most popular products from the world's top manufacturers including: Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,328.420 5+ Rs.2,037.360 10+ Rs.1,688.100 50+ Rs.1,513.470 100+ Rs.1,397.050 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 33W | 600mV | 5.5V | 6A | Adjustable | 5.5V | 13.2V | 16.51mm | 10.41mm | 8.6mm | SRPE Series | |||||
Each | 1+ Rs.2,073.210 5+ Rs.2,009.700 10+ Rs.1,975.770 50+ Rs.1,965.820 100+ Rs.1,955.860 | Min: 1 / Mult: 1 | ITE | Module | 80W | 750mV | 5V | 16A | Adjustable | 8.3V | 14V | 8mm | 33.02mm | 13.46mm | SRBC Series | |||||
Each | 1+ Rs.4,011.760 5+ Rs.3,912.390 10+ Rs.3,813.010 50+ Rs.3,586.700 100+ Rs.3,442.510 | Min: 1 / Mult: 1 | ITE | Module | 80W | 600mV | 2V | 40A | Adjustable | 4.5V | 14.4V | 10.9mm | 33.02mm | 13.46mm | SLAN-40E1A Series | |||||