21 Product Results Found for "XP POWER"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 India. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.656.780 5+ Rs.653.140 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.862.880 5+ Rs.836.950 10+ Rs.811.110 50+ Rs.776.570 100+ Rs.752.250 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ Rs.766.720 5+ Rs.743.710 10+ Rs.720.700 50+ Rs.690.060 100+ Rs.684.130 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.862.880 5+ Rs.836.950 10+ Rs.821.280 50+ Rs.786.480 100+ Rs.760.380 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ Rs.641.790 5+ Rs.620.780 10+ Rs.600.800 50+ Rs.597.830 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Adjustable | Surface Mount Device | 11V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ Rs.751.260 5+ Rs.728.940 10+ Rs.706.620 50+ Rs.684.690 100+ Rs.662.070 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.776.910 5+ Rs.753.420 10+ Rs.729.930 50+ Rs.690.050 100+ Rs.671.280 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.766.720 5+ Rs.743.710 10+ Rs.720.700 50+ Rs.690.060 100+ Rs.671.280 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.690.050 5+ Rs.669.340 10+ Rs.668.430 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.847.380 5+ Rs.834.330 10+ Rs.821.280 50+ Rs.734.280 100+ Rs.733.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ Rs.776.910 5+ Rs.753.420 10+ Rs.729.930 50+ Rs.690.050 100+ Rs.671.280 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.752.550 5+ Rs.729.930 10+ Rs.707.310 50+ Rs.676.860 100+ Rs.631.620 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ Rs.752.550 5+ Rs.729.930 10+ Rs.707.310 50+ Rs.676.860 100+ Rs.631.620 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 900mW | 1.8V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ Rs.776.910 5+ Rs.753.420 10+ Rs.729.930 50+ Rs.690.050 100+ Rs.671.280 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.766.720 5+ Rs.743.710 10+ Rs.720.700 50+ Rs.698.610 100+ Rs.675.560 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.761.250 5+ Rs.737.760 10+ Rs.715.140 50+ Rs.676.570 100+ Rs.658.010 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.862.880 5+ Rs.836.950 10+ Rs.811.110 50+ Rs.786.480 100+ Rs.760.380 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ Rs.874.350 5+ Rs.847.380 10+ Rs.821.280 50+ Rs.786.480 100+ Rs.738.510 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ Rs.874.350 5+ Rs.847.380 10+ Rs.821.280 50+ Rs.786.480 100+ Rs.738.510 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ Rs.752.550 10+ Rs.707.310 25+ Rs.466.100 50+ Rs.224.880 100+ Rs.220.390 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series | |||||
Each | 1+ Rs.313.200 10+ Rs.294.060 25+ Rs.281.880 50+ Rs.280.390 100+ Rs.278.890 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series | |||||