7 Product Results Found for "BEL"
Find a huge range of Isolated Chassis Mount DC / DC Converters at element14 India. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ Rs.71,959.080 | Min: 1 / Mult: 1 | ITE & Railway | 2:1 | 500W | 1 Output | 24V | 21A | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | ||||
Each | 1+ Rs.19,442.600 5+ Rs.19,039.450 10+ Rs.18,636.290 | Min: 1 / Mult: 1 | Railway | 8:1 | 60W | 1 Output | 12V | 5A | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ Rs.56,970.170 5+ Rs.55,830.770 | Min: 1 / Mult: 1 | ITE & Railway | 3:1 | 300W | 1 Output | 24V | 12.5A | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ Rs.72,094.040 5+ Rs.70,652.160 | Min: 1 / Mult: 1 | ITE & Railway | 2:1 | 500W | 1 Output | 24V | 21A | 110V | Fixed, Adjustable | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ Rs.34,660.100 5+ Rs.32,603.440 | Min: 1 / Mult: 1 | ITE & Railway | 3:1 | 150W | 1 Output | 24V | 6.25A | 24V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||
Each | 1+ Rs.19,680.670 5+ Rs.19,272.580 10+ Rs.18,864.490 | Min: 1 / Mult: 1 | Railway | 8:1 | 60W | 1 Output | 15V | 4A | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ Rs.18,450.090 5+ Rs.18,069.900 10+ Rs.17,689.710 | Min: 1 / Mult: 1 | Railway | 8:1 | 60W | 1 Output | 24V | 2.5A | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||