104 Product Results Found for "XP POWER"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 India. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,488.200 5+ Rs.2,413.380 10+ Rs.2,338.560 50+ Rs.2,239.380 100+ Rs.2,129.910 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ Rs.1,218.000 5+ Rs.1,181.460 10+ Rs.1,144.920 50+ Rs.1,096.200 100+ Rs.1,095.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
XP POWER | Each | 1+ Rs.2,233.290 5+ Rs.2,165.430 10+ Rs.2,098.440 50+ Rs.2,009.700 100+ Rs.1,909.610 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 24mm | 8mm | 13.7mm | 18V | 75V | ISC03 Series | ||||
XP POWER | Each | 1+ Rs.1,218.000 5+ Rs.1,181.460 10+ Rs.1,144.920 50+ Rs.1,096.200 100+ Rs.1,067.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 48V | Fixed | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | ||||
XP POWER | Each | 1+ Rs.1,319.790 5+ Rs.1,279.770 10+ Rs.1,239.750 50+ Rs.1,187.550 100+ Rs.1,158.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | Fixed | 18.9mm | 8.45mm | 13.7mm | 18V | 36V | ISB01 Series | ||||
Each | 1+ Rs.2,030.580 5+ Rs.1,968.810 10+ Rs.1,907.910 50+ Rs.1,827.000 100+ Rs.1,785.260 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
XP POWER | Each | 1+ Rs.1,213.650 5+ Rs.1,177.110 10+ Rs.1,140.570 50+ Rs.1,078.380 100+ Rs.1,049.010 More Pricing... | Min: 1 / Mult: 1 | - | - | 4:1 | 2W | - | - | 83mA | -12V | - | Regulated | - | - | Fixed | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ Rs.1,213.650 5+ Rs.1,177.110 10+ Rs.1,140.570 50+ Rs.1,078.380 100+ Rs.1,049.010 More Pricing... | Min: 1 / Mult: 1 | - | DIP | 4:1 | 2W | 2 Output | - | 83mA | -12V | - | - | - | - | - | - | - | - | - | - | ISV02 Series | ||||
Each | 1+ Rs.349.140 10+ Rs.328.350 25+ Rs.327.170 50+ Rs.325.990 100+ Rs.324.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ Rs.270.170 10+ Rs.254.380 25+ Rs.253.620 50+ Rs.252.850 100+ Rs.252.080 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ Rs.399.200 10+ Rs.350.440 25+ Rs.333.080 50+ Rs.320.690 100+ Rs.308.290 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ Rs.273.470 10+ Rs.257.480 25+ Rs.255.310 50+ Rs.253.140 100+ Rs.250.970 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ Rs.278.480 10+ Rs.261.850 25+ Rs.261.000 50+ Rs.260.140 100+ Rs.259.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ Rs.422.820 10+ Rs.400.200 25+ Rs.391.500 50+ Rs.385.410 100+ Rs.378.450 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ Rs.270.170 10+ Rs.254.380 25+ Rs.253.620 50+ Rs.252.850 100+ Rs.252.080 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ Rs.438.960 5+ Rs.409.460 10+ Rs.403.650 50+ Rs.399.490 100+ Rs.395.140 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ Rs.399.200 10+ Rs.350.440 25+ Rs.333.080 50+ Rs.320.690 100+ Rs.308.290 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ Rs.401.680 10+ Rs.380.190 25+ Rs.371.930 50+ Rs.366.140 100+ Rs.359.530 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ Rs.270.170 10+ Rs.254.380 25+ Rs.253.620 50+ Rs.252.850 100+ Rs.252.080 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ Rs.270.170 10+ Rs.254.380 25+ Rs.253.620 50+ Rs.252.850 100+ Rs.252.080 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ Rs.446.620 5+ Rs.432.330 10+ Rs.419.200 50+ Rs.402.670 100+ Rs.385.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ Rs.392.360 5+ Rs.380.730 10+ Rs.369.090 50+ Rs.367.370 100+ Rs.365.640 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | |||||
Each | 1+ Rs.308.430 10+ Rs.298.560 25+ Rs.289.490 50+ Rs.278.080 100+ Rs.266.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ Rs.270.170 10+ Rs.254.380 25+ Rs.253.620 50+ Rs.252.850 100+ Rs.252.080 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ Rs.308.430 10+ Rs.298.560 25+ Rs.289.490 50+ Rs.278.080 100+ Rs.266.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||