We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
165 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,030.580 5+ Rs.1,968.810 10+ Rs.1,907.910 50+ Rs.1,827.000 100+ Rs.1,794.040 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ Rs.2,092.810 10+ Rs.1,909.650 25+ Rs.1,908.770 50+ Rs.1,817.570 100+ Rs.1,727.990 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ Rs.2,766.600 5+ Rs.2,681.370 10+ Rs.2,619.570 50+ Rs.2,522.130 100+ Rs.2,481.240 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ Rs.1,070.300 5+ Rs.1,023.920 10+ Rs.997.460 20+ Rs.970.320 50+ Rs.940.000 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ Rs.2,488.200 5+ Rs.2,413.380 10+ Rs.2,338.560 50+ Rs.2,239.380 100+ Rs.2,129.910 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ Rs.1,066.360 5+ Rs.1,047.050 10+ Rs.1,027.730 50+ Rs.1,000.260 100+ Rs.972.790 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.1,823.770 5+ Rs.1,557.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ Rs.1,265.850 5+ Rs.1,263.900 10+ Rs.1,261.940 20+ Rs.1,259.980 50+ Rs.1,258.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ Rs.2,305.500 5+ Rs.2,110.340 10+ Rs.2,063.640 50+ Rs.1,986.210 100+ Rs.1,954.020 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ Rs.1,066.360 5+ Rs.1,047.050 10+ Rs.1,027.730 50+ Rs.1,000.260 100+ Rs.972.790 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.3,400.830 5+ Rs.3,081.420 10+ Rs.3,031.370 50+ Rs.2,918.200 100+ Rs.2,870.660 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 3WISM Series | |||||
Each | 1+ Rs.2,827.500 5+ Rs.2,681.370 10+ Rs.2,637.790 50+ Rs.2,539.320 100+ Rs.2,497.940 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | |||||
XP POWER | Each | 1+ Rs.2,203.980 5+ Rs.2,137.870 10+ Rs.2,071.760 50+ Rs.1,983.600 100+ Rs.1,851.350 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 24mm | 8mm | 13.7mm | 18V | 75V | ISC03 Series | ||||
Each | 1+ Rs.2,225.810 5+ Rs.2,099.060 10+ Rs.1,972.300 50+ Rs.1,859.370 100+ Rs.1,704.650 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ Rs.1,959.140 5+ Rs.1,913.640 10+ Rs.1,840.050 50+ Rs.1,771.320 100+ Rs.1,742.610 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ Rs.1,133.160 5+ Rs.1,096.520 10+ Rs.1,059.870 20+ Rs.1,038.680 50+ Rs.1,017.480 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | - | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ Rs.2,156.760 5+ Rs.2,076.220 10+ Rs.2,042.570 50+ Rs.1,966.380 100+ Rs.1,937.480 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 1+ Rs.1,302.390 5+ Rs.1,291.950 10+ Rs.1,281.510 50+ Rs.1,262.370 100+ Rs.1,237.130 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,592.970 5+ Rs.1,563.830 10+ Rs.1,534.680 50+ Rs.1,529.720 100+ Rs.1,524.760 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ Rs.874.350 5+ Rs.869.600 10+ Rs.864.850 50+ Rs.832.590 100+ Rs.819.050 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.1,358.940 5+ Rs.1,348.070 10+ Rs.1,337.190 50+ Rs.1,316.680 100+ Rs.1,316.500 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.909.150 5+ Rs.895.830 10+ Rs.881.400 50+ Rs.855.890 100+ Rs.830.380 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ Rs.1,232.790 5+ Rs.1,224.170 10+ Rs.1,204.330 50+ Rs.1,148.400 100+ Rs.1,128.470 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ Rs.870.000 5+ Rs.865.650 10+ Rs.861.300 50+ Rs.813.450 100+ Rs.804.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
TDK-LAMBDA | Each | 1+ Rs.1,592.970 5+ Rs.1,563.830 10+ Rs.1,534.680 50+ Rs.1,424.530 100+ Rs.1,416.360 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 3W | - | - | - | - | - | Regulated | - | 12V | - | - | 11.5mm | - | - | 18V | CCG3 Series |