Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    3 Product Results Found for "BEL"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Bel Power Solutions
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    0RCY-F0S10BG
                                                                                                    BEL POWER SOLUTIONS 0RCY-F0S10BG
                                                                                                    2908018

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BEL POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Eighth Brick
                                                                                                    4. 1:1
                                                                                                    5. 500 W
                                                                                                    6. 1 Output
                                                                                                    7. 10.2 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.6,400.970
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Eighth Brick
                                                                                                    1:1
                                                                                                    500W
                                                                                                    1 Output
                                                                                                    10.2V
                                                                                                    49A
                                                                                                    Regulated
                                                                                                    -
                                                                                                    50V
                                                                                                    Fixed
                                                                                                    22.86mm
                                                                                                    14.5mm
                                                                                                    58.42mm
                                                                                                    45V
                                                                                                    56V
                                                                                                    CY Series
                                                                                                    0RQB-C5U54LG
                                                                                                    BEL POWER SOLUTIONS 0RQB-C5U54LG
                                                                                                    2908016

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BEL POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Quarter Brick
                                                                                                    4. 4:1
                                                                                                    5. 162 W
                                                                                                    6. 1 Output
                                                                                                    7. 54 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.7,402.420
                                                                                                    5+
                                                                                                    Rs.7,349.260
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Quarter Brick
                                                                                                    4:1
                                                                                                    162W
                                                                                                    1 Output
                                                                                                    54V
                                                                                                    3A
                                                                                                    -
                                                                                                    2.25kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    36.83mm
                                                                                                    15mm
                                                                                                    58.44mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    QB Series
                                                                                                    0RQB-30Y05LG
                                                                                                    BEL POWER SOLUTIONS 0RQB-30Y05LG
                                                                                                    2908019

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BEL POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Quarter Brick
                                                                                                    4. DOSA
                                                                                                    5. 8:1
                                                                                                    6. 30 W
                                                                                                    7. 1 Output
                                                                                                    8. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.6,853.020
                                                                                                    5+
                                                                                                    Rs.5,689.750
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Quarter Brick, DOSA
                                                                                                    8:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    6A
                                                                                                    -
                                                                                                    2.25kV
                                                                                                    72V
                                                                                                    Fixed, Adjustable
                                                                                                    36.75mm
                                                                                                    15mm
                                                                                                    58.42mm
                                                                                                    16.8V
                                                                                                    137.5V
                                                                                                    QB Series
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-3 of 3 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.