22 Product Results Found for "IO AUDIO TECHNOLOGIES"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.376.580 10+ Rs.321.760 25+ Rs.320.630 50+ Rs.319.500 100+ Rs.318.370 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ Rs.685.970 5+ Rs.615.620 10+ Rs.545.260 50+ Rs.524.950 100+ Rs.522.460 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ Rs.505.820 5+ Rs.486.300 10+ Rs.466.780 50+ Rs.454.300 100+ Rs.441.810 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ Rs.691.850 5+ Rs.618.560 10+ Rs.545.260 50+ Rs.524.950 100+ Rs.516.430 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ Rs.618.180 5+ Rs.582.710 10+ Rs.547.230 50+ Rs.500.250 100+ Rs.484.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ Rs.630.550 5+ Rs.594.370 10+ Rs.558.180 50+ Rs.510.260 100+ Rs.494.290 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ Rs.618.180 5+ Rs.582.710 10+ Rs.547.230 50+ Rs.500.250 100+ Rs.484.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ Rs.575.250 5+ Rs.545.580 10+ Rs.515.910 50+ Rs.483.720 100+ Rs.471.540 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ Rs.686.850 5+ Rs.616.060 10+ Rs.545.260 50+ Rs.524.950 100+ Rs.516.430 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ Rs.549.500 5+ Rs.514.870 10+ Rs.480.240 50+ Rs.439.350 100+ Rs.425.430 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ Rs.1,134.540 5+ Rs.992.720 10+ Rs.822.540 50+ Rs.737.450 100+ Rs.680.730 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ Rs.575.250 5+ Rs.537.320 10+ Rs.499.380 50+ Rs.456.750 100+ Rs.442.830 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ Rs.618.180 5+ Rs.582.710 10+ Rs.547.230 50+ Rs.500.250 100+ Rs.484.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ Rs.678.280 5+ Rs.636.250 10+ Rs.594.210 50+ Rs.543.750 100+ Rs.526.350 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ Rs.1,184.850 5+ Rs.1,138.620 10+ Rs.1,092.380 50+ Rs.1,050.960 100+ Rs.949.170 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 12.5mm | 22mm | 10.8V | 13.2V | TMV-EN Series | |||||
Each | 1+ Rs.522.000 5+ Rs.484.160 10+ Rs.446.310 50+ Rs.408.030 100+ Rs.395.850 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ Rs.522.000 5+ Rs.484.160 10+ Rs.446.310 50+ Rs.408.030 100+ Rs.395.850 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ Rs.549.500 5+ Rs.514.870 10+ Rs.480.240 50+ Rs.439.350 100+ Rs.425.430 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ Rs.522.000 5+ Rs.484.160 10+ Rs.446.310 50+ Rs.408.030 100+ Rs.395.850 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 12V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ Rs.522.000 5+ Rs.484.160 10+ Rs.446.310 50+ Rs.408.030 100+ Rs.395.850 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ Rs.556.800 5+ Rs.518.520 10+ Rs.480.240 50+ Rs.439.350 100+ Rs.425.430 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ Rs.678.280 5+ Rs.636.250 10+ Rs.594.210 50+ Rs.543.750 100+ Rs.526.350 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series |