2,461 Product Results Found for "TRACO POWER"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,174.390 10+ Rs.2,119.110 25+ Rs.2,073.740 50+ Rs.2,007.610 100+ Rs.1,904.360 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ Rs.4,998.960 10+ Rs.4,385.510 25+ Rs.4,115.450 50+ Rs.4,077.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ Rs.1,234.400 10+ Rs.1,132.130 25+ Rs.1,107.940 50+ Rs.1,089.930 100+ Rs.1,062.290 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ Rs.10,781.910 10+ Rs.10,118.710 25+ Rs.9,872.170 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ Rs.2,379.540 10+ Rs.2,192.400 25+ Rs.2,148.390 50+ Rs.2,080.090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ Rs.6,004.040 10+ Rs.5,807.390 25+ Rs.5,441.070 50+ Rs.5,273.160 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ Rs.4,431.590 10+ Rs.4,194.300 25+ Rs.3,932.230 50+ Rs.3,840.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
Each | 1+ Rs.4,427.700 5+ Rs.4,310.870 10+ Rs.4,194.030 50+ Rs.4,090.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ Rs.1,659.170 10+ Rs.1,571.370 25+ Rs.1,537.750 50+ Rs.1,509.620 100+ Rs.1,497.710 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ Rs.2,572.580 5+ Rs.2,553.060 10+ Rs.2,533.530 50+ Rs.2,374.690 100+ Rs.2,176.800 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ Rs.2,738.870 5+ Rs.2,658.810 10+ Rs.2,578.750 50+ Rs.2,454.270 100+ Rs.2,341.170 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ Rs.2,764.630 5+ Rs.2,637.780 10+ Rs.2,510.920 50+ Rs.2,382.060 100+ Rs.2,183.700 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ Rs.1,748.180 5+ Rs.1,667.430 10+ Rs.1,586.680 50+ Rs.1,488.170 100+ Rs.1,363.940 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ Rs.2,821.050 5+ Rs.2,742.520 10+ Rs.2,663.980 50+ Rs.2,564.590 100+ Rs.2,522.880 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ Rs.495.900 5+ Rs.476.760 10+ Rs.457.620 50+ Rs.418.470 100+ Rs.405.420 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ Rs.376.580 10+ Rs.321.760 25+ Rs.320.630 50+ Rs.319.500 100+ Rs.318.370 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ Rs.2,357.830 5+ Rs.2,338.260 10+ Rs.2,303.240 50+ Rs.2,177.680 100+ Rs.1,995.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ Rs.134.890 10+ Rs.130.450 25+ Rs.126.900 50+ Rs.124.240 100+ Rs.121.760 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ Rs.488.070 5+ Rs.469.880 10+ Rs.451.690 50+ Rs.412.650 100+ Rs.400.220 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ Rs.1,951.560 5+ Rs.1,900.090 10+ Rs.1,848.610 50+ Rs.1,741.740 100+ Rs.1,596.450 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ Rs.2,764.630 5+ Rs.2,652.950 10+ Rs.2,541.270 50+ Rs.2,382.060 100+ Rs.2,183.700 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ Rs.2,618.670 5+ Rs.2,510.810 10+ Rs.2,402.940 50+ Rs.2,253.300 100+ Rs.2,065.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ Rs.9,737.230 5+ Rs.9,288.550 10+ Rs.8,839.860 50+ Rs.7,861.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ Rs.8,610.700 5+ Rs.8,438.490 10+ Rs.8,266.280 50+ Rs.8,094.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ Rs.3,721.080 5+ Rs.3,622.780 10+ Rs.3,524.470 50+ Rs.3,031.360 100+ Rs.2,984.330 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series |