Isolated Through Hole DC / DC Converters:

925 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3911036

RoHS

Each
1+
Rs.2,174.390
10+
Rs.2,119.110
25+
Rs.2,073.740
50+
Rs.2,007.610
100+
Rs.1,904.360
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
1859157

RoHS

Each
1+
Rs.1,369.850
5+
Rs.1,328.560
10+
Rs.1,288.040
20+
Rs.1,233.240
100+
Rs.1,150.680
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
4051163

RoHS

Each
1+
Rs.2,826.000
5+
Rs.2,472.750
10+
Rs.2,048.850
20+
Rs.1,889.950
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
24V
Fixed
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
2280042

RoHS

Each
1+
Rs.1,713.900
5+
Rs.1,564.510
10+
Rs.1,503.700
50+
Rs.1,344.890
100+
Rs.1,310.330
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3 Series
1204966

RoHS

Each
1+
Rs.1,508.580
5+
Rs.1,425.520
10+
Rs.1,395.000
50+
Rs.1,330.220
100+
Rs.1,267.900
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1204952

RoHS

Each
1+
Rs.1,383.300
5+
Rs.1,307.610
10+
Rs.1,277.160
50+
Rs.1,218.870
100+
Rs.1,100.550
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
1021426

RoHS

Each
1+
Rs.1,233.780
5+
Rs.1,227.770
10+
Rs.1,219.190
50+
Rs.1,175.400
100+
Rs.1,116.170
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1kV
24V
Fixed
14.66mm
7mm
32.26mm
18V
36V
NDY Series
1818374

RoHS

Each
1+
Rs.1,003.620
5+
Rs.998.370
10+
Rs.991.360
50+
Rs.956.330
100+
Rs.908.160
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
3842137

RoHS

Each
1+
Rs.1,488.790
5+
Rs.1,432.440
10+
Rs.1,376.080
50+
Rs.1,324.790
100+
Rs.1,201.540
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1204964

RoHS

Each
1+
Rs.1,392.460
5+
Rs.1,347.590
10+
Rs.1,302.710
50+
Rs.1,243.250
100+
Rs.1,122.570
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1635273

RoHS

Each
1+
Rs.2,267.220
5+
Rs.2,148.490
10+
Rs.2,101.920
50+
Rs.2,023.620
100+
Rs.1,990.560
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1818382

RoHS

Each
1+
Rs.953.520
5+
Rs.952.650
10+
Rs.917.850
50+
Rs.915.240
100+
Rs.870.000
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
2280035

RoHS

Each
1+
Rs.1,691.410
5+
Rs.1,623.490
10+
Rs.1,555.560
50+
Rs.1,458.990
100+
Rs.1,337.190
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
1637833

RoHS

Each
1+
Rs.1,293.690
5+
Rs.1,254.540
10+
Rs.1,215.390
50+
Rs.1,164.060
100+
Rs.1,127.890
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637834

RoHS

Each
1+
Rs.1,318.050
5+
Rs.1,278.030
10+
Rs.1,238.880
50+
Rs.1,185.810
100+
Rs.1,180.040
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
2280045

RoHS

Each
1+
Rs.1,820.040
5+
Rs.1,703.640
10+
Rs.1,667.790
50+
Rs.1,605.150
100+
Rs.1,579.050
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 3 Series
1196487

RoHS

Each
1+
Rs.1,365.150
5+
Rs.1,313.720
10+
Rs.1,262.290
50+
Rs.1,215.220
100+
Rs.1,100.550
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
2474813

RoHS

Each
1+
Rs.957.000
5+
Rs.951.780
10+
Rs.945.690
50+
Rs.866.520
100+
Rs.838.680
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
21.95mm
18V
75V
NCS3 Series
2579383

RoHS

Each
1+
Rs.1,330.230
5+
Rs.1,309.010
10+
Rs.1,280.400
50+
Rs.1,232.680
100+
Rs.1,212.630
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 3WIN Series
2846353

RoHS

Each
1+
Rs.1,720.600
5+
Rs.1,665.650
10+
Rs.1,593.130
Min: 1 / Mult: 1
Medical
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
RS3 Series
4296200

RoHS

Each
1+
Rs.2,100.010
5+
Rs.2,022.310
10+
Rs.1,989.500
50+
Rs.1,885.290
100+
Rs.1,848.750
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
4296045

RoHS

Each
1+
Rs.1,303.260
5+
Rs.1,280.640
10+
Rs.1,228.440
50+
Rs.1,184.940
100+
Rs.1,169.280
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS3 Series
4295918

RoHS

Each
1+
Rs.1,280.640
5+
Rs.1,232.790
10+
Rs.1,212.780
50+
Rs.1,164.930
100+
Rs.1,150.140
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS3 Series
4296050

RoHS

Each
1+
Rs.1,189.290
5+
Rs.1,144.920
10+
Rs.1,125.780
50+
Rs.1,080.540
100+
Rs.1,066.620
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGS3 Series
4296226

RoHS

Each
1+
Rs.1,960.980
5+
Rs.1,916.610
10+
Rs.1,902.260
50+
Rs.1,887.900
100+
Rs.1,871.370
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFW3 Series
1-25 of 925 items
of 37 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER