Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.209.930 |
10+ | Rs.156.270 |
50+ | Rs.134.650 |
100+ | Rs.127.950 |
250+ | Rs.120.880 |
500+ | Rs.116.620 |
2500+ | Rs.109.410 |
Product Information
Product Overview
The MAX4030EEUA+ is a low-cost, 144MHz, dual op-amp with ±15kV ESD protection in 8 pin µMAX package. The unity-gain stable op amp combine high speed performance, rail-to-rail outputs and ±15kV ESD protection. It is targeted for applications where an input or an output is exposed to the outside world such as video and communications. It is compliant with international ESD standards such as ±15kV IEC 1000-4-2 air-gap discharge, ±8kV IEC 1000-4-2 contact discharge and ±15kV human body model. It operate from a single 5V supply and consume only 12mA of quiescent supply current per amplifier while achieving a 144MHz -3dB bandwidth, 20MHz 0.1dB gain flatness and a 115V/µs slew rate. It is used at set-top boxes, standard definition television (SDTV), enhanced television (ETV), high-definition television (HDTV), notebooks, projectors, security video systems, camcorders, digital still cameras and portable DVD players.
- 5V (4.5V to 5.5V)single supply operation
- Operating temperature range from -40°C to 85°C
- 2VP-P large-signal -3dB BW <gt/> 50MHz
- Directly drives 150 ohm loads
- Low differential gain/phase is 0.2%/0.2°
- 115V/µs slew rate
- 65dB channel to channel isolation at f = 4.43MHz
- Input common-mode range extends to ground
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
115V/µs
µMAX
General Purpose
5mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
144MHz
4.5V to 5.5V
8Pins
Rail - Rail Output (RRO)
0.01µA
-40°C
-
MSL 1 - Unlimited
µMAX
144MHz
115V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate