Need more?
Quantity | Price |
---|---|
1+ | Rs.2,228.070 |
10+ | Rs.1,673.010 |
47+ | Rs.1,588.620 |
141+ | Rs.1,567.740 |
282+ | Rs.1,546.860 |
517+ | Rs.1,516.410 |
Product Information
Product Overview
ADM2795E-EP is a 5KV rms signal isolated RS-485 transceiver that features up to ±42V of AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. The device integrates Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, RS-485 transceiver, and IEC electromagnetic compatibility (EMC) transient protection in a single package. This integrates fully certified DO-160G EMC protection on the RS-485 bus pins, with section 22 lightning protection. This also provides section 25 ±15KV ESD air discharge protection. This device has an extended common-mode input range of ±25V to improve data communication reliability in noisy environments. This is capable of operating over wide power supply ranges, with a 1.7V to 5.5V VDD1 power supply range, allowing interfacing to low voltage logic supplies. Typical applications are military and aerospace (MILA) avionics for sensors, actuators, and engine control.
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, 1 assembly/test site
- Enhanced product change notification, glitch free power-up/power-down (hot swap)
- Supports 256 bus nodes (96Kohm receiver input impedance)
- Receiver short-circuit, open-circuit, and floating input fail-safe
- TIA/EIA RS-485/RS-422 compliant over full supply range
- Supply current in shutdown mode is 10mA max (DE=0V, active-low RE=VDD1, TA=−55 to 125°C)
- 16-lead standard small outline package [SOIC-W]
- Temperature rating range from −55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
2.5Mbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-55°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
1.7V
WSOIC
256
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate