16 Product Results Found for "sensor-current-sensor-technology"
Find a huge range of ARM Microcontrollers at element14 India. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Infineon & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.582.070 10+ Rs.450.700 25+ Rs.448.800 50+ Rs.446.900 100+ Rs.444.990 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 40Pins | QFN | 34I/O's | I2C, LIN, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | PSoC 4700S | AEC-Q100 | |||||
Each | 1+ Rs.680.170 10+ Rs.527.730 25+ Rs.489.050 50+ Rs.450.360 100+ Rs.434.330 More Pricing... | Min: 1 / Mult: 1 | RA Family, RA4 Series, RA4L1 Group Microcontrollers | ARM Cortex-M33F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 85I/O's | CANFD, I2C, I3C, QSPI, SCI, SPI, UARTA, USB | 64KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA4 | - | |||||
4575846 | Each | 1+ Rs.333.990 10+ Rs.263.730 25+ Rs.245.550 50+ Rs.243.390 100+ Rs.241.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575857 | Each | 1+ Rs.439.090 10+ Rs.335.770 25+ Rs.310.150 50+ Rs.301.900 100+ Rs.293.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
4575855 | Each | 1+ Rs.402.630 10+ Rs.306.760 25+ Rs.282.790 50+ Rs.275.490 100+ Rs.268.190 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
4575859 | Each | 1+ Rs.501.230 10+ Rs.384.700 25+ Rs.355.770 50+ Rs.339.660 100+ Rs.323.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
4575850 | Each | 1+ Rs.485.800 10+ Rs.372.700 25+ Rs.344.860 50+ Rs.330.940 100+ Rs.317.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575853 | Each | 1+ Rs.369.510 10+ Rs.286.860 25+ Rs.251.320 50+ Rs.244.300 100+ Rs.237.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575858 | Each | 1+ Rs.471.410 10+ Rs.361.490 25+ Rs.333.390 50+ Rs.318.510 100+ Rs.303.630 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575847 | Each | 1+ Rs.386.120 10+ Rs.302.650 25+ Rs.270.410 50+ Rs.261.740 100+ Rs.253.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
4575848 | Each | 1+ Rs.444.730 10+ Rs.340.330 25+ Rs.313.360 50+ Rs.299.010 100+ Rs.284.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575856 | Each | 1+ Rs.413.410 10+ Rs.315.050 25+ Rs.296.870 50+ Rs.282.820 100+ Rs.268.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | VFQFPN-EP | 17I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575849 | Each | 1+ Rs.449.040 10+ Rs.344.080 25+ Rs.317.630 50+ Rs.303.170 100+ Rs.288.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
4575851 | Each | 1+ Rs.435.350 10+ Rs.345.740 25+ Rs.323.120 50+ Rs.311.810 100+ Rs.300.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||
4575852 | Each | 1+ Rs.538.090 10+ Rs.413.680 25+ Rs.382.360 50+ Rs.365.540 100+ Rs.348.720 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL33xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | VFQFPN-EP | 32I/O's | I2C, I2S, SPI, LPUART, USART | 32KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||
Each | 1+ Rs.698.200 10+ Rs.544.230 25+ Rs.544.220 50+ Rs.544.210 100+ Rs.544.200 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | QFN | 34I/O's | I2C, LIN, SPI, UART | 8KB | 32Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | PSoC 4700S | AEC-Q100 |